TE Connectivity 32053 PIDG Terminal Unshrouded Female 22-16AWG 22-18MIL

MPN
32053
Order Code
13-8585
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 32053 PIDG Terminal is an unshrouded female connector.

It supports wire sizes from 22-16 AWG and insulation thickness of 22-18 mil.

Designed for reliable and easy termination, it features durable construction for secure connections.

Typical applications include automotive, industrial, and commercial electrical systems.


Insulation Insulated
Colour Red
Tab Thickness 0.84mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.52mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 23.06mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .908
Product Weight 1.029
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 4.34mm
Stud Size M4
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 9.53mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260

Reviews

Be the first to submit a review

Trustpilot