TE Connectivity 32051 Terminals NYL-FORK 22-16 Red #10

MPN
32051
Order Code
15-2474
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's 32051 Terminals are nylon-insulated fork terminals.

They are designed for wire sizes 22-16 AWG and come in a red colour for easy identification.

These terminals are ideally used for securing wires to screw terminals in electrical applications.

The #10 size is suitable for common screw sizes, ensuring a secure and stable connection.


Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
Depth 9.53mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Polyamide
Length 23.06mm
Material Copper
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .908
Product Weight .85
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.82mm
Stud Size M5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 9.53mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot