TE Connectivity 32050 U Terminal 0.206mm²/1.605mm² Red 1 pc

MPN
32050
EAN-13
2050002837652
Order Code
07-4366
Country of Origin
USA
View Full Product Range (4)

Discontinued


TE Connectivity's 32050 U terminal is a partially insulated red crimp connector. It supports wire sizes from 0.206 mm² to 1.605 mm² and has a 4.17 mm hole diameter. This U terminal is typically used for secure electrical connections in automotive and industrial applications.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.6mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 9.53mm
Dimensions (23.06, 18.19, 7.92, 4.75 mm)
Factory colour Red
Government Qualified No
Heavy Duty No
Hole Ø 4.17mm
Insulated Wire Support Yes
Insulation Color Red
Insulation Diameter 3.175mm
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Polyamide
Length 23.06mm
Material Copper
max. cross section 1.605mm²
Maximum Operating Temperature 105°C
Min. cross section 0.206mm²
Minimum Operating Temperature -55°C
Misc Attribute PIDG
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .908
Product Weight .957
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Stud Size M4
Support sleeve Yes
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M4
Tongue Thickness 0.84mm
Type Fork Terminals
Voltage Rating (AC) 300v
Width 9.53mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Trustpilot