TE Connectivity 320238 Terminals SOLIS BUTT Unshrouded Female 4 Pack

MPN
320238
Order Code
15-2271
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 992 in stock

TE Connectivity's 320238 terminals are unshrouded female connectors designed for secure and reliable electrical connections.

The SOLIS butt terminals are sold in packs of four, featuring precision manufacturing for consistent performance.

These terminals are commonly used in automotive, industrial, and consumer electronics applications for wire splicing.

They are known for their durability and ease of use, ensuring robust connections in various settings.


Type Splices
Max Wire Size 33100 – 52600
Insulation Not Insulated
Barrel Type Closed
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 11.76mm
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support No
Lead Free Not Applicable
Length 28.96mm
Material Copper
Number of Wire Entries 2
Outside Diameter 11.76mm
Pack Qty 100
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.14
Product Weight 13.763
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 1.85mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot