TE Connectivity 31906 Terminal Ring M6 Stud Tin 16-14AWG Blue

Order Code:

15-2394

Brand: TE Connectivity MPN: 31906
Qty Unit Price (Inc VAT) Pack Price
Per 250 Units
250+ £0.890 £222.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 14 days

The TE Connectivity 31906 terminal is a ring terminal designed for 16-14 AWG wire.

It is unshrouded, providing easy access for connections..

This terminal ensures reliable electrical and mechanical performance

It is typically used in automotive, industrial, and electrical panel applications..


Colour Blue
Insulated Partially Insulated
Stud Size 6mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Compatible Insulation Diameter Range .115 – .17
Operating Temperature Range 0 – 221
Packaging Method Loose Piece
Packaging Quantity 1000
Product Length 1.078
Product Type Ring Terminal
Product Weight 1.545
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support With

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot