TE Connectivity 31894 PIDG Ring Terminal Unshrouded 22-16AWG 1/4"

MPN
31894
Order Code
15-2351
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 8,350 in stock

The TE Connectivity 31894 PIDG ring terminal is designed for unshrouded connections with wire sizes from 22 to 16 AWG.

This terminal features a 1/4-inch stud size, providing reliable and secure electrical connections.

It is often used in automotive, industrial, and household electrical applications.

The durable construction ensures excellent performance and longevity in demanding environments.


Colour Red
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.91mm
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Length 1.078inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.078
Product Type Ring Terminal
Product Weight 1.278
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot