TE Connectivity 31890 PIDG Terminal Ring Unshrouded 22-16 AWG

MPN
31890
Order Code
15-2290
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 31890 PIDG terminal ring caters to 22-16 AWG wire sizes, ensuring reliable electrical connections.

It features an unshrouded design that allows for quick and easy installation.

The terminal is crafted for robustness and durability, suitable for various automotive and industrial applications.

Its simplistic yet functional design makes it ideal for secure and efficient wire termination.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Length 0.844inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .904
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot