TE Connectivity 31888 Terminals PIDG 22-16AWG RNG Tin-Plated Ring

MPN
31888
Order Code
15-2354
Country of Origin
France
Qty Unit Price (Ex VAT)
600+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The TE Connectivity 31888 is a tin-plated ring terminal designed for 22-16 AWG wire sizes.

It offers reliable electrical connections with a strong, durable construction.

Its PIDG technology ensures stability and reduces wire strain.

Typically used in automotive, industrial, and consumer electronics applications.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Lead Free Not Applicable
Length 0.844inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .919
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot