TE Connectivity 31886 Ring Terminal 1.605 Mm² Hole Ø 4.34 Mm Red

MPN
31886
EAN-13
2050002831414
Order Code
07-4364
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The TE Connectivity 31886 PIDG R 22-16 Male Connector is an unshrouded connector designed for cables with 22-18 AWG sizes.

It ensures reliable performance with its high-quality materials.

Commonly used in automotive and industrial applications, it provides secure connections.

The connector's durable construction supports long-term use in various environments.


Colour Red
Insulated Partially Insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 7.14mm
Dimensions (L x E x C x W) (20.24 x 16.61 x 6.35 x 7.14)mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 4.34mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Length 20.24mm
Material Copper
max. cross section 1.605mm²
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .797
Product Type Ring Terminal
Product Weight .876
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Thread Size M4
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.14inch

Reviews

Be the first to submit a review

Trustpilot