TE Connectivity 31886 PIDG R 22-16 Male Connector Unshrouded 22-18 AWG

MPN
31886
Order Code
15-2623
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 31886 PIDG R 22-16 Male Connector is an unshrouded connector designed for cables with 22-18 AWG sizes.

It ensures reliable performance with its high-quality materials.

Commonly used in automotive and industrial applications, it provides secure connections.

The connector's durable construction supports long-term use in various environments.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Length 20.24mm
Material Copper
Maximimum Wire Gauge (AWG) 18
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .797
Product Type Ring Terminal
Product Weight .876
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.14inch

Reviews

Be the first to submit a review

Trustpilot