TE Connectivity 31819 Terminals Butt Splice 16-14AWG

MPN
31819
Order Code
15-2381
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 31819 is a terminal butt splice designed for 16-14 AWG wires.

It features reliable conductivity and insulation for secure wire connections.

The durable construction ensures longevity in both industrial and automotive applications.

Typically used in electrical repairs and installations, this product provides efficient wire splicing.


Type Splices
Max Wire Size 2050 – 5180
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Depth 4.19mm
Diameter 4.19mm
Government Qualified No
Inside Diameter 2.16mm
Insulated Wire Support No
Length 14.4mm
Material Copper, Tin
Number of Wire Entries 2
Outside Diameter 0.165inch
Pack Qty 500
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .567
Product Weight .991
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Width 4.19mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot