TE Connectivity 31818 SOLIS Butt Connector 22-16AWG Unshrouded Female

MPN
31818
Order Code
15-2323
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity 31818 is a SOLIS butt connector designed for 22-16 AWG wire ranges.

It features an unshrouded female connector, offering reliable and straightforward wire splicing.

This product is commonly used in automotive and industrial applications where secure electrical connections are essential.

The connector facilitates easy installation and durability in various environments.


Type Splices
Max Wire Size 509 – 3260
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Depth 3.58mm
Diameter 3.58mm
Government Qualified No
Inside Diameter 1.55mm
Insulated Wire Support No
Length 14.68mm
Material Copper, Tin
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.141inch
Pack Qty 1000
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .578
Product Weight .975
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot