TE Connectivity 31499 Ring Tongue Terminal 16-14 Size 3/8 Unshrouded

MPN
31499
Order Code
15-2821
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
10000+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 700 in stock

TE Connectivity's 31499 Ring Tongue Terminal features an unshrouded design and is sized for 16-14 AWG wires.

It accommodates a stud size of 3/8 inch, providing a secure connection for electrical applications.

The product is commonly used in automotive and industrial settings for reliable wire termination.

Its robust construction offers durability and dependable performance in harsh environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 25.27mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Plating Tin
Product Length .995
Product Type Ring Terminal
Product Weight 1.009
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Budget
Stud Diameter 0.375inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Width 13.5mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot