TE Connectivity 31430 PIDG Ring Terminal 22-26AWG #6 Unshrouded Female

MPN
31430
Order Code
15-2599
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 31430 PIDG ring terminal is designed for 22-26AWG wire sizes.

It features an unshrouded female design suitable for #6 stud sizes and ensures secure electrical connections.

This terminal is typically used in automotive and industrial applications for reliable wire terminations.

Its durable construction supports long-term performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.14mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 5.16mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.45inch
Material Copper
Maximimum Wire Gauge (AWG) 26
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .45
Product Type Ring Terminal
Product Weight .128
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Budget
Shrouded No (Without)
Stud Diameter 0.138inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Width 5.15mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot