TE Connectivity 31269 Terminals Ring 22-16AWG Stud 6 Connector

MPN
31269
Order Code
15-2566
Country of Origin
USA
Qty Unit Price (Ex VAT)
90+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 43 in stock

The TE Connectivity 31269 terminal is a ring connector designed for 22-16 AWG wire sizes, suitable for stud size 6.

It features reliable crimp technology to ensure secure electrical connections.

This component is ideal for use in automotive and industrial applications where robust and stable connections are essential.

Its durable construction ensures long-lasting performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size 6mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.125inch
Length 18.49mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .728
Product Type Ring Terminal
Product Weight .754
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Diamond Grip
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Width 7.14mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot