TE Connectivity 31094 Terminals Ring 22-16AWG Stud 4 Unshrouded

MPN
31094
Order Code
15-9563
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 31094 terminal is a ring terminal designed for 22-16 AWG wires.

It features an unshrouded construction with a stud size of 4.

This terminal provides reliable electrical connectivity and is commonly used in automotive and industrial applications.

The high-quality materials ensure durability and efficient performance.


Colour White
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.125inch
Lead Free Not Applicable
Length 0.603inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .603
Product Type Ring Terminal
Product Weight .615
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Diamond Grip
Stud Diameter 2.84mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot