TE Connectivity 305183 Extractor Tool 1 pc

MPN
305183
EAN-13
2050002710702
Order Code
07-4304
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The TE Connectivity 305183 extraction tool is designed for the safe removal of wire connectors.

This tool ensures quick and efficient connector maintenance.

It is crafted for durability and reliability in electrical applications.

Ideal for use in automotive, aerospace, and telecommunications industries.


Type Insertion & Extraction Tools
Length 4.53inch
Color Black
Compatible with (details) For type II,III,III+,VI,X and sub-miniature coaxial contacts
Contact Type CRIMP
ELV Not Applicable
Factory colour Black
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC, M

Reviews

Be the first to submit a review

Trustpilot