TE Connectivity 3-917242-8 Dynamic 3200 Male Connector Housing, 12 Pole

MPN
3-917242-8
EAN-13
2050005537337
Order Code
07-4517
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The TE Connectivity 3-917242-8 is a 12-position connector housing from the Dynamic 3200 Series, designed for wire-to-wire power and signal connections in industrial and electronic equipment.

The housing accepts male crimp terminals and features a dual-row configuration with a 5.08mm pitch, providing a secure and reliable interconnection solution for higher-current applications.

Incorporating a mating retention feature and crimp termination system, the housing is suitable for use in control panels, automation equipment and power distribution assemblies.


Key Features

  • Dynamic 3200 Series connector housing
  • 12 positions arranged in 2 rows
  • 5.08mm pitch (0.2in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp termination method
  • Integrated mating retention feature
  • Suitable for systems rated up to 600V
  • Designed for power and signal connections
  • Compatible with Dynamic 3000/3200 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 20
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Current Rating 3A
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 56.75mm
Mating Retention With
Max Voltage Rating (AC) 600V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 20
Number of pins 20
Number of Positions 20
Number of Rows 2
Number of Ways 20
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 90
Packaging Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3500
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 20
Type Plug
VDE Tested No
Voltage Rating 600V AC
Width 0.847inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot