TE Connectivity 3-917241-8 DIN Connector Plug 20-Pin 1 pc

Image Representative of Range

TE Connectivity 3-917241-8 DIN Connector Plug 20-Pin 1 pc

MPN
3-917241-8
EAN-13
2050005537405
Order Code
07-4516
Country of Origin
Japan
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TE Connectivity manufactures the 3-917241-8 DIN connector plug with a total of 20 pins. This connector is suitable for electronic applications requiring secure and reliable connectivity. Typical uses include data communication devices and audio equipment installations.
Mounting Type Termination
Plug / Socket Plug
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 2.834inch
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 20
Number of pins 20
Number of Positions 20
Number of Rows 2
Number of Ways 20
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 60
Packaging Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3500
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 20
Type Plug
VDE Tested No
Width 0.847inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot