TE Connectivity 3-829868-3 Standard Card Edge Female Shrouded 16X3P

MPN
3-829868-3
Order Code
14-5229
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4480+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4480
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 3-829868-3 is a standard card edge shrouded connector with a 16 x 3 pin configuration.

It features durable construction for reliable performance and is designed for easy integration into electronic applications.

Typically used in data communication and networking equipment, it offers secure connections for printed circuit boards.

Its compact design makes it ideal for space-constrained environments.


Number of Positions 3
Mounting Type Horizontal
Approvals UL
Colour Grey
Connector System Wire-to-Board
Contact Current Rating 2a
Contact Material Bronze
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Female Socket
Depth 10.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 7.35mm
Housing colour Grey
Insulation Diameter 0.051inch
Lead Free Not Applicable
Length 9.9mm
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Number of Contacts 3
Number of Rows 1
Operating Supply Voltage 63V
Orientation Straight
Package Quantity 4480
Packaging Carton
PCB Mount Alignment No (Without)
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
Pitch 2.5
Plating Thickness 12um
Preloaded Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Selectively Loaded No (Without)
Series AMP Duoplug
Termination IDC
Wire/Cable Diameter 0.055inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot