TE Connectivity 3-794121-1 Mini AMP-IN Terminal 22-18 AWG Female

Order Code:

15-9020

Brand: TE Connectivity MPN: 3-794121-1
Qty Unit Price (Ex VAT)
6000+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
18,000 in stock, despatched in 5 working days

The TE Connectivity 3-794121-1 is a Mini AMP-IN terminal designed for 22-18 AWG female wire connections.

It features reliable crimp technology ensuring secure electrical connections.

Ideal for automotive and industrial applications, it offers flexibility and durability.

This terminal is a key component in wired electrical systems requiring precision and safety.


Type PCB Terminals
Gender Female
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .06 – .11
Contact Material Bronze
Contact Mating Area Plating Material Thickness 200
Contact Plating Tin
Depth 3.81mm
ELV Compliant
Height 2.93mm
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.11inch
Insulation Option Uninsulated
Lead Free Lead Free
Length 7.04mm
Material Bronze
Operating Temperature Range -67 – 221
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini Amp-In
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Crimp
Termination Method to PCB Through Hole - Solder
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot