TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF

Order Code:

14-3438

Brand: TE Connectivity MPN: 3-770522-1
Qty Unit Price (Ex VAT)
1000+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
20,390 in stock, despatched in 5 working days

TE Connectivity's 3-770522-1 is a hooded female contact designed for reliable electrical connections.

This product features a low profile and shrouded design, enhancing safety and protection in use.

The SL156 hooded female contact is ideal for use in consumer electronics and automotive applications.

With its sturdy construction, it ensures long-lasting performance in demanding environments.


Type Connector Contacts
Number of Contacts 14
Gender Female
Number of Rows 2
Circuit Application Power
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 10a
Contact Current Rating (Max) 10
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Tin, Bright
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Standard
Contact Type Socket
Contact Underplating Material Nickel
Depth 3.94mm
ELV Compliant
Height 6.6mm
Housing Color Black
Insulation Diameter 0.11inch
Lead Free Lead Free
Length 37.08mm
Mating Square Post Dimension .045
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -67°C
Mount Cable, Through Hole
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Pitch 3.96mm
Plating Tin
Plating Thickness 2.03um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series SL-156
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Size 24 – 18
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot