The TE Connectivity 3-640252-1 is a female unshrouded contact socket designed for wire sizes 24-18 AWG.
It is supplied on a reel of 7,000 pieces, facilitating easy handling and automated processes.
This contact socket ensures secure and reliable electrical connections in various applications.
It is commonly used in automotive and industrial equipment wiring systems.
| Type |
Connector Contacts |
| Circuit Application |
Signal |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
6.5 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Mating Square Post Dimension |
.045 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Reel |
| Packaging Quantity |
7500 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
24 – 18 |
To use this facility please Sign In.
Sign In