TE Connectivity 3-5435640-2 DIP Switch 12 Positions DIP SW SIP Switch

MPN
3-5435640-2
Order Code
15-1486
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
54+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 3-5435640-2 is a 12-position DIP switch designed for easy manual adjustments.

This SIP switch offers reliable and precise control for circuit configurations.

It is commonly used in telecommunications, consumer electronics, and industrial systems.

The product features dependable construction allowing for multiple switching cycles.


Type DIP switch
Circuit SPST
Number of Positions 12
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Rocker
Pitch 0.1inch
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 0.14inch
DC Rated Voltage 40v
ELV Compliant
Height 0.34inch
Housing colour Blue
Length 32.51
Mount Through Hole
Orientation Straight
Package Quantity 9
Packaging Rail/Tube
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series 7100
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST
Washable No

Reviews

Be the first to submit a review

Trustpilot