TE Connectivity part number 3-5338556-1 is an Ethernet connector featuring an 8/8 position side entry female, unshrouded design.
It offers reliable data transmission for local area networks.
This component is typically used in telecommunications and networking equipment.
Its robust construction ensures secure connectivity and durability.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Shielded/Shrouded |
Unshielded |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.476 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Nickel (Ni) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
19mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PBT Polyester |
| Keyed |
No |
| Length |
16.5mm |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
190 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
190 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
0.122inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
16.5mm |