TE Connectivity 3-520406-2 Ultra-Fast Female Unshrouded Connector 16-14 AWG

MPN
3-520406-2
Order Code
15-2450
Country of Origin
USA
Qty Unit Price (Ex VAT)
2200+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2200
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 3-520406-2 is an ultra-fast female unshrouded connector for 16-14 AWG wire.

It offers a quick-disconnect feature for efficient and reliable electrical connections.

Designed for unshrouded applications, it finds use in household appliances and industrial machinery.

The connector ensures durable performance with a tin-plated brass construction.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .16
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 10.38mm
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.16inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.855inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 1
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 2200
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2200
Plating Tin
Primary Type RECEPTACLE
Product Length .855
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Ultra-Fast Plus
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Diameter 0.16inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot