TE Connectivity 3-520141-2 Ultra-Fast Female Connector 16-14AWG Unshrouded

MPN
3-520141-2
Order Code
15-2327
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
450+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 3-520141-2 is an UltraFast female connector designed for 16-14 AWG unshrouded wire.

It features reliable and quick connections in electrical systems.

This component is ideal for use in automotive and industrial applications.

It offers durability and efficiency in demanding environments.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .26
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 10.38mm
ELV Compliant
Finish Tin
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.26inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.935inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .935
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.25inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Diameter 6.6mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot