TE Connectivity 3-520117-2 ULTRAFAST Female Connector 16-14 AWG Unshrouded

MPN
3-520117-2
Order Code
15-2375
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 3-520117-2 is an unshrouded ULTRAFAST female connector.

Designed for 16-14 AWG wire, it offers quick and reliable connections.

Its main attributes include efficiency and durability in electrical systems.

This connector is typically used in automotive and industrial applications.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .16
Compatible With Agency/Standards Products UL
Contact Base Material Phosphor Bronze
Contact Plating Tin
Crimp Type F-Crimp
Depth 10.38mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 4.06mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.855inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .855
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Gender Female
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Voltage Rating 600v
Width 10.39mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Diameter 0.16inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot