TE Connectivity's 3-338315-2 is a D-sub connector with 25 positions and a female unshrouded configuration.
It is reliable for signal and data transmission.
The connector is typically used in computer and telecommunications equipment.
Its sturdy construction ensures lasting durability in various electronic applications.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
25 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
DIN 41652 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.76 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.2mm |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Current Rating |
6a |
| Depth |
12.4mm |
| Dielectric Material |
Glass |
| Durability rating |
200 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
53.1mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Female Screwlocks, 4-40 UNC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
30 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.76mm |
| Plating |
Tin |
| Plating Thickness |
0.76um |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Width |
12.1mm |