TE Connectivity 3-2273124-4 Sensor/actuator Cable M8 1.50m 3 Pins

Image Representative of Range

TE Connectivity 3-2273124-4 Sensor/actuator Cable M8 1.50m 3 Pins

MPN
3-2273124-4
EAN-13
2050005501130
Order Code
07-4382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity manufactures the 3-2273124-4 Sensor/actuator cable with an M8 socket at a right angle and a straight plug, featuring three pins and a length of 1.50 metres. This cable is typically used for connecting sensors and actuators, providing reliable signal transmission in industrial automation systems. Its robust design ensures durability and efficient performance in demanding environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.10mm
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PUR
Maximum Temperature +90°C
Military Spec False
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 24V DC
Number of Positions 3
Operating Temperature Range -40 – 194
Operating Voltage 24
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH unknown
ROHS Yes
Shielded No
Thread Size M8 x M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot