TE Connectivity 3-2176416-9 Metal Film Resistor 2 kΩ 0.05%

MPN
3-2176416-9
EAN-13
2050007815563
Order Code
17-6951
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TE Connectivity's part number 3-2176416-9 refers to a precision metal film resistor designed to offer a resistance of 2 kO with an outstanding tolerance of 0.05%. This high-voltage resistor is engineered for applications requiring precise impedance control and stability, making it an ideal choice for superior performance in analogue circuits, precision amplifiers, and instrumentation. Its metal film construction ensures low noise and reliable performance over a wide temperature range. Typically employed in environments where exact resistance measurements are critical, this resistor is a reliable component in both prototyping and production settings, suited for engineers prioritising accuracy and dependability in electrical designs.
Type HV resistor
Resistance 2kΩ
Tolerance 0.05%
Power Rating 9w
Content 1

Reviews

Be the first to submit a review

Trustpilot