TE Connectivity 3-2176349-4 CRGCQ Resistor 5K6 1% 2512

MPN
3-2176349-4
Order Code
14-7738
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity CRGCQ, part number 3-2176349-4, is a precision resistor with a resistance of 5.6 kilo-ohms and an accuracy of 1%.

It features a 2512 package size, making it suitable for high-density circuit boards.

The resistor is ideal for use in electronic devices that require precise voltage or current control.

Typical applications include consumer electronics, automotive systems, and industrial equipment.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot