TE Connectivity 3-2176343-3 CRGCQ Resistor SMD Thick Film 1206 4K7 1%

MPN
3-2176343-3
Order Code
15-9475
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.0253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's resistor 3-2176343-3 is a surface-mount device (SMD) with thick film technology.

It comes in a 1206 package, offering a resistance of 4.7 kΩ with a 1% tolerance.

This resistor is ideal for high-density electronic assemblies.

Its typical applications include use in consumer electronics and communication devices.


Type Surface Mount Resistors
Tolerance 1%
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot