TE Connectivity 3-2176231-9 Thick Film Resistor 390R 1 Percent 3W SMD

MPN
3-2176231-9
Order Code
14-9526
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-2176231-9 is a thick film resistor with a resistance of 390 ohms and a tolerance of 1 percent.

It features a 3-watt power rating ideal for high-power applications.

As an SMD (surface-mount device), it is suitable for compact and high-density circuit designs.

Typical applications include instrumentation, telecommunications, and power management systems.


Type Surface Mount Resistors
Resistance 390
Tolerance 1
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot