TE Connectivity 3-2176230-5 Cgs 3522 Cermet Resistor 560Ω SMD 2512 3 W 5%

MPN
3-2176230-5
EAN-13
2050005408101
Order Code
17-6950
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,581 in stock

TE Connectivity 3-2176230-5 is a cermet resistor designed for surface mount technology applications, featuring a resistance of 560 ohms housed within a 2512 package. This component is engineered to handle a power rating of 3 watts with a tolerance of 5 percent, making it suitable for precision and stability across diverse applications. Its temperature coefficient of 100 ppm ensures reliability under varying environmental conditions. Commonly deployed in high-frequency and high-density circuit applications, the resistor is well-suited for use in telecommunications, automotive electronics, and industrial equipment where compact and robust SMD components are essential.
Type SMD
Resistance 560Ω
Tolerance 5
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Number of Terminals 2
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 5%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot