TE Connectivity 3-2176070-6 3521 Resistor 300R 1 Percent 2W

MPN
3-2176070-6
Order Code
14-7717
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's resistor, part number 3-2176070-6, features a resistance value of 300 ohms.

It boasts a precision tolerance of 1 percent and a power rating of 2 watts.

This type of resistor is typically used in electronic circuits requiring precise current and voltage control.

It is suitable for applications in telecommunications, automotive, and consumer electronics.


Type Thick Film
Resistance 300r
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Depth 3.2mm
Height 0.026inch
Length 0.248inch
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot