TE Connectivity 3-2176058-5 RLP73K Current Sense Resistor SMD 3A R27 5% 2K RL

MPN
3-2176058-5
Order Code
14-9399
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity RLP73K is a surface-mount current sense resistor with part number 3-2176058-5.

It features a resistance value of 0.27 ohms with a 5% tolerance and supports a maximum current of 3 amperes.

This component is commonly used in electronic circuits for current measuring and monitoring applications.

It is ideal for use in power supply systems, power management devices, and industrial control systems.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot