TE Connectivity 3-2176056-9 RLP73K Current Sense Resistor SMD 5% 5K RL

MPN
3-2176056-9
Order Code
14-9395
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor, 3-2176056-9, is a surface-mount current sense resistor with a 5% tolerance.

It has a resistance value of 5k ohms, making it suitable for precision current measurement.

This resistor is commonly used in power management and monitoring circuits.

Its reliability and compact design make it ideal for use in electronic devices and instrumentation.


Type Surface Mount Resistors
Resistance 0.39
Tolerance 5
Voltage 150V
PPM 100ppm
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot