TE Connectivity 3-2176056-5 RLP73K 2B R27 5% 5K RL Current Sense Resistor SMD

MPN
3-2176056-5
Order Code
14-9394
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-2176056-5 is a surface-mount current sense resistor with a resistance value of 0.27Ohms.

It features a tolerance of 5 percent, offering high precision for circuit measurements.

The resistor is suitable for applications requiring accurate current measurement and monitoring.

Typical uses include power management in electronic devices and battery monitoring systems.


Type Surface Mount Resistors
Resistance 0.27Ω
Tolerance 5%
Power Rating 0.5W
Case Type 1206 SMD

Reviews

Be the first to submit a review

Trustpilot