TE Connectivity 3-2158000-5 RZ01-1A4-D005-R Relay SPST 5VDC 10A PCB Terminal

MPN
3-2158000-5
Order Code
14-9334
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
160+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Despatched within 5 working days - 30,740 in stock

The TE Connectivity RZ01-1A4-D005-R is a relay with a single pole single throw configuration and operates on a 5V DC coil voltage.

It can handle up to 10A current, making it suitable for moderate power applications.

The compact PCB terminal design allows for easy integration into circuit boards.

Typical applications include automotive systems, home appliances, and industrial control equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Control Mode Monostable, DC
Height .618
Length 29.0mm
Military Spec False
Mounting Type PCB
Packaging Method Carton
REACH Compliant
ROHS Yes
Type Power Relays
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot