TE Connectivity 3-2106489-2 Connector IDC Male Thru Hole 2 Positions 24AWG

MPN
3-2106489-2
Order Code
14-6691
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 3,150 in stock

TE Connectivity 3-2106489-2 is a male connector designed for through-hole mounting.

It supports 2 positions and accommodates 24 AWG wires.

This IDC connector is ideal for secure and reliable electrical connections.

Typical applications include electronic devices and wiring systems.


Type Poke-In Connectors
Number of Ways 2
Pitch 1.27mm
Number of Rows 1
Mounting Type Cable (IDC)
Strain Relief No (Without)
Approvals CSA
Centerline (Pitch) 101.6mm
Circuit Application Power
Colour Natural
Connector & Contact Terminates To Printed Circuit Board
Connector Height 5.8
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Current Rating 6a
Contact Current Rating (Max) 6.0
Contact Material Copper Alloy
Contact Plating Matte, Tin
Current Rating 8a
Depth 7.75mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.228inch
Housing colour Natural
Insulation Diameter 1.45mm
Keyed No
Length 9.7mm
Make First / Break Last No
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Right Angle
Package Quantity 350
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 0.062inch
Plating Thickness 5.08um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Voltage Rating 250v
Width 0.305inch
Wire Size 24 – 22
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot