TE Connectivity 3-1879513-4 CRGH1206 Resistor 1 Percent 22R1 0.5W

MPN
3-1879513-4
Order Code
14-7733
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's resistor, part number 3-1879513-4, is a surface mount component with a resistance value of 22.1 ohms.

It offers a tolerance of 1 percent and a power rating of 0.5 watts.

This resistor is typically used in electronic circuits for current limiting and voltage regulation.

Its compact 1206 package makes it suitable for use in space-constrained electronics.


Type Surface Mount Resistors
Resistance 22Ω
Tolerance 1%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot