TE Connectivity 3-1879501-7 CRGH2512 Thick Film Resistor SMD 5% 33R 2W

MPN
3-1879501-7
Order Code
15-9087
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1879501-7 is a surface-mount thick film resistor with a resistance of 33 ohms and a 5% tolerance.

It supports a power rating of 2 watts, making it suitable for a variety of electronic applications.

Typical uses include power supplies and general-purpose circuits where robust performance is needed.

Its compact SMD design allows for efficient use in space-constrained printed circuit boards.


Type Surface Mount Resistors
Resistance 33r
Tolerance 5%
Voltage 150V
PPM 100ppm
DC Rated Voltage 200v
Mount Surface Mount
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot