TE Connectivity 3-1879338-6 CPF 0603 Resistor 61K9 1% 50PPM 1K RL

MPN
3-1879338-6
Order Code
15-9362
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.0215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1879338-6 is a CPF 0603 resistor.

It offers a resistance of 61.9K ohms with a tolerance of 1% and a temperature coefficient of 50 PPM.

It is designed for use in precision electronic circuits.

Typical applications include consumer electronics and telecommunications equipment.


Type Surface Mount Resistors
Resistance 61.9kR
Tolerance 1%
DC Rated Voltage 60v
ELV Compliant
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 50v
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPF, Neohm
Termination Solder
Voltage Rating 50v
Weight 2.012816mg
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot