TE Connectivity 3-1879074-1 THS15 Wirewound Resistor 220 Ohm 5 Percent 15W

MPN
3-1879074-1
Order Code
14-9565
Country of Origin
India
Qty Unit Price (Ex VAT)
100+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 76 in stock

TE Connectivity's 3-1879074-1 is a wirewound resistor with a resistance of 220 ohms and a tolerance of 5 percent.

It can handle a power rating of 15 watts.

This part is ideal for high-power applications, such as inverters and power supplies.

Its durable design makes it suitable for industrial use.


Type Chassis Mount Resistors
Resistance 220r
Tolerance 5%
Power Rating 15w
Height 0.433inch
Lead/Base Style Solder
Length 0.827inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot