TE Connectivity 3-1879071-6 THS50 Resistor Wirewound 50W 68ohm 1250V 5%

MPN
3-1879071-6
Order Code
14-7657
Country of Origin
India
Qty Unit Price (Ex VAT)
60+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3,100 in stock

The TE Connectivity 3-1879071-6 is a wirewound resistor with a power rating of 50 watts and resistance of 68 ohms.

It can handle a voltage of up to 1250 volts with a tolerance of 5%.

This component is suitable for high-power applications requiring reliable performance.

Typical uses include industrial machinery and power control systems.


Type Chassis Mount Resistors
Resistance 68r
Tolerance 5%
Power Rating 50w
Height 0.669inch
Lead/Base Style Solder
Length 2.008inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot