TE Connectivity 3-1879027-3 Metal Film Resistor Through Hole 0.1Pct 976K

MPN
3-1879027-3
Order Code
14-9441
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1879027-3 is a metal film resistor designed for through-hole mounting.

It offers a high precision with 0.1% tolerance and a resistance value of 976K ohms.

The resistor is ideal for electronic applications requiring accuracy and stability.

It is commonly used in instrumentation and control systems.


Type Through-Hole Resistors
Resistance 976kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot