TE Connectivity 3-179554-6 Dynamic 3000 Male Connector Housing, 12 Pole

MPN
3-179554-6
EAN-13
2050005537368
Order Code
07-4359
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The TE Connectivity 3-179554-6 is a 12-way connector housing from the Dynamic 3000 Series, designed for reliable wire-to-wire power and signal connections in industrial and electrical equipment.

This free-hanging housing accepts male crimp terminals and features a 5.08mm pitch layout with dual-row construction, making it suitable for applications where secure, high-density connections are required. The housing incorporates a mating retention feature to help maintain a reliable connection in demanding environments and is designed for use with crimp termination methods.

Typical applications include industrial controls, factory automation equipment, power distribution assemblies, and electromechanical systems.


Key Features

  • Dynamic 3000 Series connector housing
  • 12 positions arranged in 2 rows
  • 5.08mm pitch (0.2in)
  • Housing for male crimp terminals
  • Wire-to-wire connection system
  • Free-hanging cable mount design
  • Integrated mating retention feature
  • Suitable for power and signal applications
  • Designed for use with Dynamic 3000 series contacts
  • Rated for systems in the 250V to 600V range
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 12
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 43.35mm
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of pins 1
Number of Positions 12
Number of Rows 2
Number of Ways 12
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 120
Packaging Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 1
Type Plug
VDE Tested No
Width 20.32mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot