TE Connectivity 3-178137-2 3100 Header 6P Male Shrouded

MPN
3-178137-2
Order Code
14-3725
Country of Origin
Japan
Qty Unit Price (Ex VAT)
69+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 69
Despatched within 5 working days - 3,979 in stock

The TE Connectivity 3-178137-2 is a 3100 header with six male shrouded pins.

It features a compact design with a locking mechanism for secure connections.

This component is typically used in electronic and telecommunications equipment.

Its robust construction ensures reliable performance in demanding environments.


Type PCB Headers & Receptacles
Number of Ways 6
Pitch 2.54mm
Number of Rows 2
Mounting Type PCB
Strain Relief No
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Current Rating (Max) 8
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Copper Alloy, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Post Length 3.8mm
Contact Retention No (Without)
Contact Shape Rectangular
Contact Type Pin
Current Rating 8a
Depth 25.91mm
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.668inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 0.851inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 6
Number of Ports 1
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 23
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.3inch
Selectively Loaded No (Without)
Series Dynamic D-3100
Shielding Unshielded
Shrouded Yes (With)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 25.91mm

Reviews

Be the first to submit a review

Trustpilot