TE Connectivity 3-1768048-3 STD24Y-S Wire Marker Clip-On Yellow

MPN
3-1768048-3
Order Code
15-3816
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 350 in stock

TE Connectivity's 3-1768048-3 is a wire marker clip-on in yellow.

It is designed for easy identification of cables and wires.

Ideal for use in industrial environments, it ensures efficient organisation and quick identification.

The marker is durable and suitable for various electrical applications.


Type Pre-Printed Markers
Switch Not Applicable
Compatible Cable Diameter Range .59 – .75
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot